Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FWP-63A22FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 08R5686 |
| Product Range | FWP |
| Your Part Number | |
| Technical Datasheet |
850 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.720 |
| 5+ | $37.830 |
| 10+ | $33.530 |
| 25+ | $27.700 |
| 50+ | $23.710 |
| 100+ | $21.760 |
| 250+ | $19.360 |
Price for:Each
Minimum: 1
Multiple: 1
$42.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FWP-63A22FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 08R5686 |
| Product Range | FWP |
| Technical Datasheet | |
| Product Range | FWP |
| Fuse Current | 63A |
| Blow Characteristic | Fast Acting |
| Fuse Size Metric | 22mm x 58mm |
| Fuse Size Imperial | 7/8" x 2-9/32" |
| Voltage Rating VDC | 500VDC |
| Voltage Rating VAC | 700VAC |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Product Range | FWP |
|---|---|
| Blow Characteristic | Fast Acting |
| Fuse Size Imperial | 7/8" x 2-9/32" |
| Voltage Rating VAC | 700VAC |
| Fuse Current | 63A |
|---|---|
| Fuse Size Metric | 22mm x 58mm |
| Voltage Rating VDC | 500VDC |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Alternatives for FWP-63A22F
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
