Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FWP-80A22FCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02B3106 |
| Product Range | FWP Series |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $301.670 |
| 5+ | $294.130 |
| 10+ | $286.580 |
| 25+ | $271.500 |
| 50+ | $256.410 |
Price for:Each
Minimum: 1
Multiple: 1
$301.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FWP-80A22FCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02B3106 |
| Product Range | FWP Series |
| Technical Datasheet | |
| Product Range | FWP Series |
| Fuse Current | 80A |
| Blow Characteristic | Fast Acting |
| Fuse Size Metric | 22mm x 58mm |
| Fuse Size Imperial | 7/8" x 2-9/32" |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 660V |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The FWP-80A22F is a 80A ferrule style High Speed Fuse provides excellent cycling capability and DC performance. It is used with finger-safe holders/blocks.
- Low arc voltage and low energy let-through
- Low watts loss in a compact size
Applications
Industrial
Technical Specifications
| Product Range | FWP Series |
|---|---|
| Blow Characteristic | Fast Acting |
| Fuse Size Imperial | 7/8" x 2-9/32" |
| Voltage Rating VAC | 660V |
| Fuse Current | 80A |
|---|---|
| Fuse Size Metric | 22mm x 58mm |
| Voltage Rating VDC | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for FWP-80A22F
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
