Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoFWX-20A14FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95F3871
Product RangeFWX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $85.640 |
Price for:Each
Minimum: 10
Multiple: 10
$856.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWX-20A14FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95F3871
Product RangeFWX Series
Technical Datasheet
Product RangeFWX Series
Fuse Current20A
Blow CharacteristicFast Acting
Fuse Size Metric14mm x 51mm
Fuse Size Imperial9/16" x 2"
Voltage Rating VDC250V
Voltage Rating VAC250V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
FWX Series
Blow Characteristic
Fast Acting
Fuse Size Imperial
9/16" x 2"
Voltage Rating VAC
250V
Fuse Current
20A
Fuse Size Metric
14mm x 51mm
Voltage Rating VDC
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
