Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoG30060-1CRCopy
Newark Part No.98F2374
Product RangeG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $120.160 |
Price for:Each
Minimum: 50
Multiple: 50
$6,008.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoG30060-1CRCopy
Newark Part No.98F2374
Product RangeG Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current60A
Fuse Size Held-
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeG Series
Voltage Rating VAC480V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The G30060-1CR is a 1-pole 60A/480VAC Cartridge Fuse Block with screw terminals, box lug and retaining clip. Accepts #2 to #14 Cu and #2 to #8 Al wire range. This G-series fuse block for use with class-G Bussmann SC fuses.
- DRA-1 and DRA-2 DIN-RAIL adapters
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
480V
SVHC
To Be Advised
Fuse Current
60A
Holder Terminals
Screw
Product Range
G Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
