Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0503V2-100-RCopy
Newark Part No.64AH3570
Product RangeHCM1A0503V2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0503V2-100-RCopy
Newark Part No.64AH3570
Product RangeHCM1A0503V2 Series
Inductance10µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Power Inductor Case5.4mm x 5.2mm x 2.8mm
Product RangeHCM1A0503V2 Series
Inductor Case / Package-
DC Resistance Max0.108ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.2mm
Product Height2.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
5.4mm x 5.2mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
To Be Advised
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2.3A
Product Range
HCM1A0503V2 Series
DC Resistance Max
0.108ohm
Product Length
5.4mm
Product Height
2.8mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
