Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0703-220-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel16AC3306RL
Cut Tape16AC3306
Product RangeHCM1A0703 Series
Your Part Number
462 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.370 | $6.85 |
| Total Price | $6.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.370 |
| 25+ | $1.050 |
| 100+ | $0.998 |
| 250+ | $0.940 |
| 500+ | $0.899 |
| 1000+ | $0.881 |
| 5000+ | $0.863 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0703-220-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel16AC3306RL
Cut Tape16AC3306
Product RangeHCM1A0703 Series
Inductance22µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Product RangeHCM1A0703 Series
Power Inductor Case7.1mm x 6.8mm x 3mm
Inductor Case / Package-
DC Resistance Max0.149ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height3mm
PackagingCut Tape
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
HCM1A0703 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
Packaging
Cut Tape
SVHC
To Be Advised
RMS Current (Irms)
2A
Saturation Current (Isat)
3.4A
Power Inductor Case
7.1mm x 6.8mm x 3mm
DC Resistance Max
0.149ohm
Product Length
7.1mm
Product Height
3mm
RoHS Phthalates Compliant
To Be Advised
Alternatives for HCM1A0703-220-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
