Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22.140 |
| 25+ | $20.290 |
| 50+ | $18.850 |
| 100+ | $18.230 |
| 250+ | $17.610 |
Price for:Each
Minimum: 1
Multiple: 1
$22.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHPS-LCopy
Newark Part No.27P4895
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current-000A
Fuse Size Held-
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC600V
Voltage Rating VDC-000V
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
600V
RoHS Phthalates Compliant
To Be Advised
Fuse Current
-000A
Holder Terminals
Quick Connect
Product Range
-
Voltage Rating VDC
-000V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
