Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHVA2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70B4072
Product RangeHV Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $137.590 |
| 5+ | $129.780 |
| 10+ | $126.260 |
| 25+ | $125.650 |
| 50+ | $123.980 |
| 100+ | $122.300 |
| 10000+ | $120.630 |
Price for:Each
Minimum: 1
Multiple: 1
$137.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHVA2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70B4072
Product RangeHV Series
Technical Datasheet
Product RangeHV Series
Fuse Current2A
Voltage Rating VAC1000V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 76.1mm
Fuse Size Imperial0.41" x 3"
Blow CharacteristicNon Time Delay
SVHCTo Be Advised
Product Overview
The HVA2 is a 2A non time-delay High Voltage Fuse for high voltage instruments and circuits. Physical size varies with electrical rating of fuse to prevent over-fusing.
Applications
Industrial
Technical Specifications
Product Range
HV Series
Voltage Rating VAC
1000V
Fuse Size Metric
10.3mm x 76.1mm
Blow Characteristic
Non Time Delay
Fuse Current
2A
Voltage Rating VDC
-
Fuse Size Imperial
0.41" x 3"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
