Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-1/4Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63R7752
Product RangeKTK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $118.610 |
Price for:Each
Minimum: 10
Multiple: 10
$1,186.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-1/4Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63R7752
Product RangeKTK Series
Technical Datasheet
Product RangeKTK Series
Fuse Current250mA
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Safety
Technical Specifications
Product Range
KTK Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
250mA
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for KTK-1/4
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
