Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | KTK-15Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 63R7755 |
| Product Range | KTK Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $71.770 |
| 5+ | $64.290 |
| 10+ | $63.240 |
| 25+ | $62.200 |
| 50+ | $61.150 |
| 100+ | $60.110 |
| 250+ | $59.060 |
Price for:Each
Minimum: 1
Multiple: 1
$71.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | KTK-15Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 63R7755 |
| Product Range | KTK Series |
| Technical Datasheet | |
| Product Range | KTK Series |
| Fuse Current | 15A |
| Voltage Rating VAC | 600V |
| Voltage Rating VDC | - |
| Fuse Size Metric | 10.3mm x 38.1mm |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| Blow Characteristic | Fast Acting |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The KTK-15 from Bussmann is a fast acting supplemental cartridge fuse. It is made of melamine tube construction with nickel plated bronze end caps.
- Black colour coded for 600VAC voltage rating
- Fast acting for resistive loads
- Fuse current of 15A
- Fuse size is 10.3mm x 38.1mm
- UL E19180, CSA and CE approved
- Interrupting rating of 100KA at 600VAC rated voltage
Applications
Safety
Technical Specifications
| Product Range | KTK Series |
|---|---|
| Voltage Rating VAC | 600V |
| Fuse Size Metric | 10.3mm x 38.1mm |
| Blow Characteristic | Fast Acting |
| Fuse Current | 15A |
|---|---|
| Voltage Rating VDC | - |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for KTK-15
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
