Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-15Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01P3612
Product RangeKTK
Your Part Number
393 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.340 |
| 10+ | $67.510 |
| 25+ | $60.090 |
| 50+ | $53.700 |
| 100+ | $51.650 |
| 250+ | $49.610 |
| 500+ | $46.280 |
| 1000+ | $44.740 |
Price for:Each
Minimum: 1
Multiple: 1
$71.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-15Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01P3612
Product RangeKTK
Technical Datasheet
Product RangeKTK
Fuse Current15A
Voltage Rating VAC600VAC
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial0.41" x 1.5"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
KTK
Voltage Rating VAC
600VAC
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
15A
Voltage Rating VDC
-
Fuse Size Imperial
0.41" x 1.5"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for KTK-15
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
