Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-R-1-1/2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63R7740
Product RangeLIMITRON KTK-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $71.000 |
| 25+ | $67.270 |
| 50+ | $63.530 |
| 100+ | $59.790 |
| 250+ | $56.060 |
Price for:Each
Minimum: 10
Multiple: 10
$710.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-R-1-1/2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63R7740
Product RangeLIMITRON KTK-R Series
Technical Datasheet
Product RangeLIMITRON KTK-R Series
Fuse Current1.5A
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Product Overview
The KTK-R-1-1/2 is a current-limiting Fast-acting Fuse made of melamine body. This fuse provides 10X better current limitation to help prevent equipment damage caused by short-circuit events. It is ideal for critical industrial or commercial applications that have specific current limitation requirements.
Applications
Industrial, Commercial, Automation & Process Control
Technical Specifications
Product Range
LIMITRON KTK-R Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
1.5A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
