Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-R-1/2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01P3605
Product RangeLIMITRON KTK-R
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.040 |
| 5+ | $73.190 |
| 10+ | $68.160 |
| 25+ | $61.040 |
| 50+ | $56.310 |
| 100+ | $53.640 |
| 250+ | $52.750 |
Price for:Each
Minimum: 1
Multiple: 1
$77.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-R-1/2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01P3605
Product RangeLIMITRON KTK-R
Technical Datasheet
Product RangeLIMITRON KTK-R
Fuse Current500mA
Voltage Rating VAC600VAC
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial0.41" x 1.5"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
LIMITRON KTK-R
Voltage Rating VAC
600VAC
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
500mA
Voltage Rating VDC
-
Fuse Size Imperial
0.41" x 1.5"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for KTK-R-1/2
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
