KTK-R-15
Fuse, Industrial / Power, LIMITRON KTK-R Series, 15 A, 600 V, 10.3mm x 38.1mm, 13/32" x 1-1/2"

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | KTK-R-15Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 63R7743 |
| Product Range | LIMITRON KTK-R Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $89.230 |
| 5+ | $74.010 |
| 10+ | $68.250 |
| 25+ | $65.910 |
| 50+ | $63.570 |
| 100+ | $61.220 |
| 250+ | $58.870 |
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | KTK-R-15Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 63R7743 |
| Product Range | LIMITRON KTK-R Series |
| Technical Datasheet | |
| Product Range | LIMITRON KTK-R Series |
| Fuse Current | 15A |
| Voltage Rating VAC | 600V |
| Voltage Rating VDC | - |
| Fuse Size Metric | 10.3mm x 38.1mm |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| Blow Characteristic | Fast Acting |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The KTK-R-15 is a LIMITRON™ KTK-R-series 15A 600VAC advanced protection class-CC current-limiting, fast-acting Fuse with melamine body. This fuse provides 10X better current limitation to help prevent equipment damage caused by short-circuit events, 200kA interrupting rating complies with NEC® section 110.9 for today's large capacity systems, fast-acting fuse helps prevent equipment damage caused by short-circuit events, rejection type fuse fits both standard and rejection-style holders, it is ideal for critical industrial or commercial applications that have specific current limitation requirements.
- 200kA VAC RMS symmetrical Interrupting rating
Applications
Safety, Industrial, Commercial
Technical Specifications
| Product Range | LIMITRON KTK-R Series |
|---|---|
| Voltage Rating VAC | 600V |
| Fuse Size Metric | 10.3mm x 38.1mm |
| Blow Characteristic | Fast Acting |
| Fuse Current | 15A |
|---|---|
| Voltage Rating VDC | - |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for KTK-R-15
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
