Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-R-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01P3606
Product RangeLIMITRON KTK-R
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.720 |
| 5+ | $74.330 |
| 10+ | $69.270 |
| 25+ | $68.990 |
| 50+ | $68.690 |
| 100+ | $68.410 |
| 250+ | $68.110 |
Price for:Each
Minimum: 1
Multiple: 1
$87.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-R-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01P3606
Product RangeLIMITRON KTK-R
Technical Datasheet
Product RangeLIMITRON KTK-R
Fuse Current3A
Voltage Rating VAC600VAC
Voltage Rating VDC-
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
LIMITRON KTK-R
Voltage Rating VAC
600VAC
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
3A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for KTK-R-3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
