Print Page
KTK-R-30
Fuse, Industrial / Power, LIMITRON KTK-R Series, 30 A, 600 V, 10.3mm x 38.1mm, 13/32" x 1-1/2"
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | KTK-R-30Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95F3863 |
| Product Range | LIMITRON KTK-R Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $69.850 |
| 25+ | $66.180 |
| 50+ | $62.500 |
| 100+ | $58.830 |
| 250+ | $55.150 |
Price for:Each
Minimum: 10
Multiple: 10
$698.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | KTK-R-30Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95F3863 |
| Product Range | LIMITRON KTK-R Series |
| Technical Datasheet | |
| Product Range | LIMITRON KTK-R Series |
| Fuse Current | 30A |
| Voltage Rating VAC | 600V |
| Voltage Rating VDC | - |
| Fuse Size Metric | 10.3mm x 38.1mm |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| Blow Characteristic | Fast Acting |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Product Range | LIMITRON KTK-R Series |
|---|---|
| Voltage Rating VAC | 600V |
| Fuse Size Metric | 10.3mm x 38.1mm |
| Blow Characteristic | Fast Acting |
| Fuse Current | 30A |
|---|---|
| Voltage Rating VDC | - |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for KTK-R-30
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
