Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | KTK-R-5Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 16AM6193 |
| Product Range | Limitron KTK-R Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $80.680 |
| 5+ | $74.520 |
| 10+ | $69.090 |
| 25+ | $63.680 |
| 50+ | $59.700 |
| 100+ | $56.440 |
| 250+ | $51.370 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$80.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | KTK-R-5Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 16AM6193 |
| Product Range | Limitron KTK-R Series |
| Technical Datasheet | |
| Product Range | Limitron KTK-R Series |
| Fuse Current | 5A |
| Voltage Rating VAC | 600V |
| Voltage Rating VDC | - |
| Fuse Size Metric | 10.3mm x 38.1mm |
| Fuse Size Imperial | 0.41" x 1.5" |
| Blow Characteristic | Fast Acting |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Limitron KTK-R Series |
|---|---|
| Voltage Rating VAC | 600V |
| Fuse Size Metric | 10.3mm x 38.1mm |
| Blow Characteristic | Fast Acting |
| Fuse Current | 5A |
|---|---|
| Voltage Rating VDC | - |
| Fuse Size Imperial | 0.41" x 1.5" |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for KTK-R-5
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
