Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | KTK-R25Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 01P3609 |
| Product Range | LIMITRON KTK-R |
| Your Part Number | |
| Technical Datasheet |
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.080 |
| 5+ | $85.160 |
| 10+ | $83.220 |
| 25+ | $79.370 |
| 50+ | $75.510 |
Price for:Each
Minimum: 1
Multiple: 1
$87.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | KTK-R25Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 01P3609 |
| Product Range | LIMITRON KTK-R |
| Technical Datasheet | |
| Product Range | LIMITRON KTK-R |
| Fuse Current | 25A |
| HRC Fuse Case Style | Midget |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 600VAC |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Product Range | LIMITRON KTK-R |
|---|---|
| HRC Fuse Case Style | Midget |
| Voltage Rating VAC | 600VAC |
| Fuse Current | 25A |
|---|---|
| Voltage Rating VDC | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for KTK-R25
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
