Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoKUX12Copy
Newark Part No.27P6539
Product RangeKUX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $70.100 |
Price for:Each
Minimum: 2
Multiple: 2
$140.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKUX12Copy
Newark Part No.27P6539
Product RangeKUX Series
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min22AWG
Wire Size AWG Max6AWG
Pitch Spacing15.9mm
Rated Current60A
Rated Voltage600V
Product RangeKUX Series
SVHCTo Be Advised
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
15.9mm
Rated Voltage
600V
SVHC
To Be Advised
No. of Positions
12Positions
Wire Size AWG Max
6AWG
Rated Current
60A
Product Range
KUX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
