LP-CC-15
Fuse, Industrial / Power, Low Peak, Low-Peak LP-CC Series, 15 A, 600 V, 300 V, 10.3mm x 38.1mm

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | LP-CC-15Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95F3866 |
| Product Range | Low-Peak LP-CC Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $105.380 |
| 5+ | $96.040 |
| 10+ | $81.650 |
| 25+ | $79.630 |
| 50+ | $77.620 |
| 100+ | $75.590 |
| 250+ | $73.570 |
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | LP-CC-15Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95F3866 |
| Product Range | Low-Peak LP-CC Series |
| Technical Datasheet | |
| Product Range | Low-Peak LP-CC Series |
| Fuse Current | 15A |
| Voltage Rating VAC | 600V |
| Voltage Rating VDC | 300V |
| Fuse Size Metric | 10.3mm x 38.1mm |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| Blow Characteristic | Time Delay |
| SVHC | Lead (10-Jun-2022) |
Product Overview
The LP-CC-15 is a 15A Low-Peak™ ultimate protection Cass CC current-limiting Time-delay Fuse provides close sizing on small motor and relay circuits and maximum component short-circuit current rating protection. 200kA interrupting rating complies with NEC® Section 110.9 for today's large capacity systems. Fast short-circuit protection and dual-element, time-delay performance provide ultimate protection. Reduces existing fuse inventory by up to 33% when upgrading to low-peak fuses. Consistent 2:1 ampacity ratios for all Low-Peak fuses make selective coordination easy. Time-delay characteristic avoids unwanted fuse openings from surge currents while fast response speed under short-circuit conditions provides a high degree of current limitation. Current-limitation protects downstream components against damaging thermal and magnetic effects of short-circuit currents. A superior, all-purpose, space-saving branch circuit fuse meets most protection requirements up to 30A.
- Very compact design with rejection tip
- Superior protection for small horsepower motor circuits
- Class CC rejection feature, with fuse block, prevents inserting lesser-rated supplementary fuses
- 200kA at VAC, 20kA at VDC Interrupting rating
Applications
Industrial
Technical Specifications
| Product Range | Low-Peak LP-CC Series |
|---|---|
| Voltage Rating VAC | 600V |
| Fuse Size Metric | 10.3mm x 38.1mm |
| Blow Characteristic | Time Delay |
| Fuse Current | 15A |
|---|---|
| Voltage Rating VDC | 300V |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| SVHC | Lead (10-Jun-2022) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
