LPJ-10SP
Fuse, Industrial / Power, Low-Peak LPJ Series, 10 A, 600 V, 300 V, 20.6mm x 57.2mm, 13/16" x 2-1/4"

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | LPJ-10SPCopy |
| Newark Part No. | 02B4564 |
| Product Range | Low-Peak LPJ Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | LPJ-10SPCopy |
| Newark Part No. | 02B4564 |
| Product Range | Low-Peak LPJ Series |
| Technical Datasheet | |
| Product Range | Low-Peak LPJ Series |
| Fuse Current | 10A |
| Voltage Rating VAC | 600V |
| Voltage Rating VDC | 300V |
| Fuse Size Metric | 20.6mm x 57.2mm |
| Fuse Size Imperial | 13/16" x 2-1/4" |
| Blow Characteristic | Time Delay |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for LPJ-10SP
1 Product Found
Product Overview
The LPJ-10SP is a 10A Low-Peak™ Class J dual element Time-delay Fuse with a 300kA interrupting rating that allows for simple, worry-free installation in virtually any application. Fast short-circuit protection and dual-element, time-delay performance provide ultimate protection. Reduces existing fuse inventory by up to 33% when upgrading to Low-Peak fuses. Consistent 2:1 ampacity ratios for all Low-Peak fuse make selective coordination easy. Long time-delay minimizes needless fuse openings due to temporary overloads and transient surges. Current-limitation protects downstream components against damaging thermal and magnetic effects of short-circuit currents. Dual-element fuses have lower resistance than ordinary fuses so they run cooler. They can often be sized for back-up protection against motor burnout from overload or single-phasing if other overload protective devices fail.
- 10s Minimum time-delay at 500% of rated current
- 300kA at VAC, 100kA at VDC Interrupting rating
Applications
Industrial
Technical Specifications
| Product Range | Low-Peak LPJ Series |
|---|---|
| Voltage Rating VAC | 600V |
| Fuse Size Metric | 20.6mm x 57.2mm |
| Blow Characteristic | Time Delay |
| Fuse Current | 10A |
|---|---|
| Voltage Rating VDC | 300V |
| Fuse Size Imperial | 13/16" x 2-1/4" |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
