Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoLPS-RK-300SPCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02B4696
Product RangeLPS-RK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,582.160 |
| 2+ | $1,384.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,582.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPS-RK-300SPCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02B4696
Product RangeLPS-RK Series
Technical Datasheet
Product RangeLPS-RK Series
Fuse Current300A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric60mm x 295.4mm
Fuse Size Imperial2.36" x 11.63"
Blow CharacteristicTime Delay
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
LPS-RK Series
Voltage Rating VAC
600V
Fuse Size Metric
60mm x 295.4mm
Blow Characteristic
Time Delay
Fuse Current
300A
Voltage Rating VDC
300V
Fuse Size Imperial
2.36" x 11.63"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
