Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoLPS-RK-600SPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02B4714
Product RangeLPS-RK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,834.640 |
| 5+ | $1,605.310 |
| 10+ | $1,330.120 |
| 25+ | $1,192.520 |
| 50+ | $1,100.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1,834.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPS-RK-600SPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02B4714
Product RangeLPS-RK Series
Technical Datasheet
Product RangeLPS-RK Series
Fuse Current600A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric-
Fuse Size Imperial-
Blow CharacteristicTime Delay
SVHCLead
Product Overview
The LPS-RK-600SP from Bussmann By Eaton is a 600VAC/300VDC, 600A, dual element, time-delay fuse. The ultimate protection Class RK1 current-limiting, dual element, non-indicating time-delay fuse is UL listed and CSA certified fuse with a 300KA Vac interrupting rating that exceeds requirements for virtually all applications. Current-limitation for maximum short circuit protection and reduced arc flash hazard. Easy selective coordination with all low-peak fuses using simple 2:1 ampacity ratio. It is used in feeder and branch circuits, motors, transformers, solenoids and general purpose circuits.
- Time delay of 10seconds (minimum) at 500% of rated current
- No damage type 2 protection for IEC and NEMA starters when properly sized
- High inrush current motor protection
- Time delay permits 130% FLA sizing for back-up motor overload protection & single phasing protection
- Low watt loss power consumption
- Electrically isolated end caps for additional safety
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Product Range
LPS-RK Series
Voltage Rating VAC
600V
Fuse Size Metric
-
Blow Characteristic
Time Delay
Fuse Current
600A
Voltage Rating VDC
300V
Fuse Size Imperial
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
