
| Quantity | Price |
|---|---|
| 5+ | $285.440 |
Product Information
Product Overview
The LPS-RK-80SP from Bussmann By Eaton is a 600VAC/300VDC, 80A, dual element, time-delay fuse. The ultimate protection Class RK1 current-limiting, dual element, non-indicating time-delay fuse is UL listed and CSA certified fuse with a 300KA Vac interrupting rating that exceeds requirements for virtually all applications. Current-limitation for maximum short circuit protection and reduced arc flash hazard. Easy selective coordination with all low-peak fuses using simple 2:1 ampacity ratio. It is used in feeder and branch circuits, motors, transformers, solenoids and general purpose circuits.
- Time delay of 10seconds (minimum) at 500% of rated current
- No damage type 2 protection for IEC and NEMA starters when properly sized
- High inrush current motor protection
- Time delay permits 130% FLA sizing for back-up motor overload protection & single phasing protection
- Low watt loss power consumption
- Electrically isolated end caps for additional safety
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
LPS-RK Series
600V
-
Time Delay
80A
300V
-
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
