Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoNON-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F2253
Product RangeNON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $31.450 |
| 25+ | $29.790 |
| 50+ | $29.190 |
| 100+ | $28.600 |
| 250+ | $28.000 |
Price for:Each
Minimum: 10
Multiple: 10
$314.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNON-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F2253
Product RangeNON Series
Technical Datasheet
Product RangeNON Series
Fuse Current5A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric14.3mm x 50.8mm
Fuse Size Imperial0.56" x 2"
Blow CharacteristicOne Time
SVHCTo Be Advised
Product Overview
The NON-5 is a 5A/250VAC class-K5 and H one time non-current limiting Fuse with ferrule termination. This NON-series fuse protect lighting, heating and other circuits not subject to temporary surges. Used in lighting circuits, main panel protection and other circuits that don't contain large electric motors or inductive loads.
Applications
Safety, Motor Drive & Control, Lighting
Technical Specifications
Product Range
NON Series
Voltage Rating VAC
250V
Fuse Size Metric
14.3mm x 50.8mm
Blow Characteristic
One Time
Fuse Current
5A
Voltage Rating VDC
125V
Fuse Size Imperial
0.56" x 2"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
