Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | NON-6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 27F2440 |
| Product Range | NON Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.690 |
| 5+ | $32.000 |
| 10+ | $30.320 |
| 25+ | $29.480 |
| 50+ | $28.630 |
| 100+ | $26.960 |
| 250+ | $26.120 |
| 5000+ | $25.270 |
Price for:Each
Minimum: 1
Multiple: 1
$33.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | NON-6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 27F2440 |
| Product Range | NON Series |
| Technical Datasheet | |
| Product Range | NON Series |
| Fuse Current | 6A |
| Voltage Rating VAC | 250V |
| Voltage Rating VDC | 125V |
| Fuse Size Metric | 14.3mm x 50.8mm |
| Fuse Size Imperial | 0.56" x 2" |
| Blow Characteristic | One Time |
| SVHC | To Be Advised |
Product Overview
The NON-6 is a 6A/250VAC class-K5 and H one time non-current limiting Fuse with ferrule termination. This NON-series fuse protect lighting, heating and other circuits not subject to temporary surges. Used in lighting circuits, main panel protection and other circuits that don't contain large electric motors or inductive loads.
Applications
Safety, Motor Drive & Control, Lighting
Technical Specifications
| Product Range | NON Series |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 14.3mm x 50.8mm |
| Blow Characteristic | One Time |
| Fuse Current | 6A |
|---|---|
| Voltage Rating VDC | 125V |
| Fuse Size Imperial | 0.56" x 2" |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
