Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | NSD20Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 97K6665 |
| Product Range | NSD |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.880 |
| 10+ | $11.280 |
| 25+ | $9.350 |
| 50+ | $8.380 |
| 100+ | $7.730 |
| 250+ | $7.210 |
| 500+ | $6.840 |
| 1000+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$12.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | NSD20Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 97K6665 |
| Product Range | NSD |
| Technical Datasheet | |
| Product Range | NSD |
| Fuse Current | 20A |
| HRC Fuse Case Style | Blade Tag |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 550VAC |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Product Range | NSD |
|---|---|
| HRC Fuse Case Style | Blade Tag |
| Voltage Rating VAC | 550VAC |
| Fuse Current | 20A |
|---|---|
| Voltage Rating VDC | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for NSD20
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
