
Need more?
| Quantity | Price |
|---|---|
| 1+ | $123.740 |
| 5+ | $120.450 |
| 10+ | $117.140 |
| 25+ | $113.840 |
Product Information
Product Overview
Single pole block is a modular design meet the UL 1953 minimum 1" and 2" spacing required per UL 508A for feeder circuit applications and per NEC® for field installations. With SCCRs up to 200KA, this block help achieve compliance with National Electrical Code (NEC) and OSHA requirements by resolving a common SCCR “weak link” in industrial control panels. To increase application flexibility, this block features dual-wire rated ports that accept copper or aluminium conductors while retaining a UL Listed status. With panel or 35mm DIN-rail mounting for application flexibility these blocks are suitable for installation in wireways and industrial control panel feeder and branch circuits.
- Finger-safe power distribution block provide IP20 finger-safe protection
- High SCCR up to 200KA
- Gangable for flexible multi-pole installation plus small footprint for tight spacing.
Technical Specifications
175A
1 Pole
Screw
4
4AWG
Octamethylcyclotetrasiloxane (10-Jun-2022)
690V
1
00AWG
Screw
PDBFS Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
