Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | S505-10-RCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 87K0183 |
| Product Range | S505 |
| Your Part Number | |
| Technical Datasheet |
19,301 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.740 |
| 25+ | $1.390 |
| 50+ | $1.130 |
| 100+ | $0.937 |
| 250+ | $0.783 |
| 500+ | $0.675 |
| 1000+ | $0.583 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | S505-10-RCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 87K0183 |
| Product Range | S505 |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 10A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 5mm x 20mm |
| Fuse Size Imperial | 0.2" x 0.79" |
| Product Range | S505 |
| Breaking Capacity Current AC | 1.5kA |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 0.2" x 0.79" |
| Breaking Capacity Current AC | 1.5kA |
| Fuse Current | 10A |
|---|---|
| Fuse Size Metric | 5mm x 20mm |
| Product Range | S505 |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for S505-10-R
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
