Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | S505-5-RCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 93K0009 |
| Product Range | S505 |
| Your Part Number | |
| Technical Datasheet |
1,439 In Stock
17,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.200 |
| 25+ | $0.953 |
| 50+ | $0.782 |
| 100+ | $0.646 |
| 250+ | $0.540 |
| 500+ | $0.465 |
| 1000+ | $0.401 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | S505-5-RCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 93K0009 |
| Product Range | S505 |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 5A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 5mm x 20mm |
| Fuse Size Imperial | 0.2" x 0.79" |
| Product Range | S505 |
| Breaking Capacity Current AC | 1.5kA |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The S505-5-R is a Cartridge Fuse with ceramic tube and 1.5kA breaking capacity. The S505-5-R features time-delay performance ideal for inductive circuits.
- High Breaking Capacity
- Nickel-plated Brass End Cap
- 77.5mV Maximum Voltage Drop
- Conformed to IEC 60127-2 Standard
- Optional Axial Leads are Available
Applications
Safety
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 0.2" x 0.79" |
| Breaking Capacity Current AC | 1.5kA |
| Fuse Current | 5A |
|---|---|
| Fuse Size Metric | 5mm x 20mm |
| Product Range | S505 |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Alternatives for S505-5-R
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
