Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoSC-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27F2421
Product RangeSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $50.900 |
| 20+ | $50.010 |
| 50+ | $49.120 |
| 100+ | $48.230 |
Price for:Each
Minimum: 10
Multiple: 10
$509.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSC-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27F2421
Product RangeSC Series
Technical Datasheet
Product RangeSC Series
Fuse Current1A
Voltage Rating VAC600V
Voltage Rating VDC170V
Fuse Size Metric10.3mm x 33.3mm
Fuse Size Imperial0.41" x 1.31"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
The SC series Time Delay Fuse with compact branch-circuit.
- UL recognized
Applications
Safety
Technical Specifications
Product Range
SC Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 33.3mm
Blow Characteristic
Time Delay
Fuse Current
1A
Voltage Rating VDC
170V
Fuse Size Imperial
0.41" x 1.31"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SC-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
