Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | SC-20Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 27F2426 |
| Product Range | SC Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.270 |
| 5+ | $22.500 |
| 10+ | $21.910 |
| 25+ | $21.330 |
| 50+ | $20.710 |
| 100+ | $20.270 |
| 250+ | $19.900 |
| 5000+ | $19.450 |
Price for:Each
Minimum: 1
Multiple: 1
$23.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | SC-20Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 27F2426 |
| Product Range | SC Series |
| Technical Datasheet | |
| Product Range | SC Series |
| Fuse Current | 20A |
| Voltage Rating VAC | 600V |
| Voltage Rating VDC | 170V |
| Fuse Size Metric | - |
| Fuse Size Imperial | 0.41" x 1.41" |
| Blow Characteristic | Time Delay |
| SVHC | To Be Advised |
Alternatives for SC-20
1 Product Found
Product Overview
The SC-20 is a 20A/600VAC basic protection class-G Time Delay Fuse with 12 seconds (minimum) at 200% of rated current opening time. This SC-series fuse features variations in length help prevent over fusing. Current limiting for component protection. SC fuses with ampere ratings above 6A have a degree of overload time-delay which permits them to pass temporary overloads. Ideal for branch and supplementary protection.
- 1-13/32" Length
- 0.41" Diameter
- Class-G energy-limitation for branch circuit protection
Applications
Safety, HVAC
Technical Specifications
| Product Range | SC Series |
|---|---|
| Voltage Rating VAC | 600V |
| Fuse Size Metric | - |
| Blow Characteristic | Time Delay |
| Fuse Current | 20A |
|---|---|
| Voltage Rating VDC | 170V |
| Fuse Size Imperial | 0.41" x 1.41" |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
