Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | SC-60Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 27F2431 |
| Product Range | SC Series |
| Your Part Number | |
| Technical Datasheet |
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $65.250 |
| 5+ | $64.700 |
| 10+ | $64.160 |
| 25+ | $63.620 |
| 50+ | $63.070 |
| 100+ | $62.530 |
| 250+ | $61.980 |
Price for:Each
Minimum: 1
Multiple: 1
$65.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | SC-60Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 27F2431 |
| Product Range | SC Series |
| Technical Datasheet | |
| Product Range | SC Series |
| Fuse Current | 60A |
| Voltage Rating VAC | 480V |
| Voltage Rating VDC | 300V |
| Fuse Size Metric | 10.3mm x 57.2mm |
| Fuse Size Imperial | 0.41" x 2.25" |
| Blow Characteristic | Time Delay |
| SVHC | To Be Advised |
Product Overview
The SC-60 is a 60A basic protection size-rejecting Current Limiting Fuse features the most economical over-current protection solution compared to circuit breakers. Meets basic protection requirements of NECR, Canadian Electrical Code (CEC), UL and CSA. For use in various non-demanding, general purpose applications. Compact branch-circuit units with high interrupting rating and current-limitation. Fuses 7A and above have a degree of overload time-delay that permits them to pass temporary overloads.
- Size rejection by length helps prevent over-fusing
- 100kA interrupting rating provides cost-effective branch circuit fusing
- 12s Minimum at 200% of rated current time-delay
Applications
Industrial, HVAC
Technical Specifications
| Product Range | SC Series |
|---|---|
| Voltage Rating VAC | 480V |
| Fuse Size Metric | 10.3mm x 57.2mm |
| Blow Characteristic | Time Delay |
| Fuse Current | 60A |
|---|---|
| Voltage Rating VDC | 300V |
| Fuse Size Imperial | 0.41" x 2.25" |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for SC-60
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
