Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoSMBJE170AHCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel74AJ2165RL
Cut Tape74AJ2165
Product RangeSMBJE Series
Your Part Number
2,495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.396 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.396 |
| 50+ | $0.353 |
| 100+ | $0.300 |
| 250+ | $0.274 |
| 500+ | $0.256 |
| 1000+ | $0.243 |
| 2500+ | $0.232 |
| 5000+ | $0.225 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSMBJE170AHCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel74AJ2165RL
Cut Tape74AJ2165
Product RangeSMBJE Series
Technical Datasheet
Product RangeSMBJE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage170V
Clamping Voltage Max275V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage189V
Maximum Breakdown Voltage209V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SMBJE Series
Reverse Standoff Voltage
170V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
189V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
275V
No. of Pins
2Pins
Maximum Breakdown Voltage
209V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
