Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoSTN254050UL50HCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel45AJ8571RL
Cut Tape45AJ8571
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.701 | $3.50 |
| Total Price | $3.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.701 |
| 50+ | $0.552 |
| 100+ | $0.469 |
| 250+ | $0.402 |
| 500+ | $0.347 |
| 1000+ | $0.303 |
| 2500+ | $0.258 |
| 5000+ | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSTN254050UL50HCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel45AJ8571RL
Cut Tape45AJ8571
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max15V
Diode Case StyleDFN2510
No. of Pins10Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage8.5V
Peak Pulse Power Dissipation100W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5V
Diode Case Style
DFN2510
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
100W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
15V
No. of Pins
10Pins
Maximum Breakdown Voltage
8.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
