Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoSTS232240U301Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel45AJ8575RL
Cut Tape45AJ8575
Product RangeSTS232xxxUxxx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.477 | $2.38 |
| Total Price | $2.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.477 |
| 10+ | $0.230 |
| 15+ | $0.224 |
| 25+ | $0.218 |
| 50+ | $0.212 |
| 125+ | $0.206 |
| 250+ | $0.184 |
| 500+ | $0.162 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSTS232240U301Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel45AJ8575RL
Cut Tape45AJ8575
Product RangeSTS232xxxUxxx Series
Technical Datasheet
Product RangeSTS232xxxUxxx Series
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max55V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
STS232xxxUxxx Series
Reverse Standoff Voltage
24V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
55V
No. of Pins
3Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
