Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoSTS232712B451Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel45AJ8576RL
Cut Tape45AJ8576
Product RangeSTS232xxxBxxx Series
Your Part Number
3,959 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.637 | $3.18 |
| Total Price | $3.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.637 |
| 50+ | $0.501 |
| 100+ | $0.426 |
| 250+ | $0.365 |
| 500+ | $0.315 |
| 1000+ | $0.275 |
| 2500+ | $0.234 |
| 5000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSTS232712B451Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel45AJ8576RL
Cut Tape45AJ8576
Product RangeSTS232xxxBxxx Series
Technical Datasheet
Product RangeSTS232xxxBxxx Series
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max26V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation400W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
STS232xxxBxxx Series
Reverse Standoff Voltage
12V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
26V
No. of Pins
3Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
