Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoSTS321033U202Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel45AJ8577RL
Cut Tape45AJ8577
Product RangeSTS321xxxUxxx Series
Your Part Number
2,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.510 | $2.55 |
| Total Price | $2.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.510 |
| 10+ | $0.398 |
| 15+ | $0.281 |
| 25+ | $0.237 |
| 50+ | $0.203 |
| 125+ | $0.168 |
| 250+ | $0.145 |
| 500+ | $0.124 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSTS321033U202Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel45AJ8577RL
Cut Tape45AJ8577
Product RangeSTS321xxxUxxx Series
Technical Datasheet
Product RangeSTS321xxxUxxx Series
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max15V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage4V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
STS321xxxUxxx Series
Reverse Standoff Voltage
3.3V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
4V
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
15V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
