Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoSTS321050B100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel45AJ8578RL
Cut Tape45AJ8578
Product RangeSTS321xxxBxx0 Series
Your Part Number
4,675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.583 | $2.92 |
| Total Price | $2.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.583 |
| 50+ | $0.459 |
| 100+ | $0.390 |
| 250+ | $0.334 |
| 500+ | $0.288 |
| 1000+ | $0.252 |
| 2500+ | $0.214 |
| 5000+ | $0.189 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSTS321050B100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel45AJ8578RL
Cut Tape45AJ8578
Product RangeSTS321xxxBxx0 Series
Technical Datasheet
Clamping Voltage Vc Max20V
TVS PolarityBidirectional
Diode Case StyleSOD-323
Reverse Standoff Voltage5V
No. of Pins2Pins
Clamping Voltage Max20V
Operating Voltage5V
Power Dissipation Pd350W
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
Qualification-
Product RangeSTS321xxxBxx0 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
20V
Diode Case Style
SOD-323
No. of Pins
2Pins
Operating Voltage
5V
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
350W
Product Range
STS321xxxBxx0 Series
SVHC
To Be Advised
TVS Polarity
Bidirectional
Reverse Standoff Voltage
5V
Clamping Voltage Max
20V
Power Dissipation Pd
350W
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
