
Need more?
| Quantity | Price |
|---|---|
| 1+ | $70.210 |
| 5+ | $68.460 |
| 10+ | $66.700 |
| 25+ | $63.190 |
| 50+ | $59.680 |
| 100+ | $56.160 |
| 250+ | $52.660 |
Product Information
Product Overview
The TCFH60N is a CUBEFuse-series 60A 600VAC/300VDC cartridge Fuse Holder with finger-safe construction, glass filled PBT case, copper alloy and tin-plated interface clips, steel terminals, stainless steel DIN rail spring or panel mount and screw holder terminals. It features smallest fuse and holder footprint of any class fuse installation including class-J, CC, T and RK. DIN rail or panel mount for easy installation. Holders dovetail together to easily achieve the required number of poles and to permit mixing ampacities. All holders accept equal and lower ampere rated indicating and non-indicating time-delay CUBEFuse or fast-acting no need for a fuse reducer. Dual wire rated terminals for wiring ease. High 300kA withstand rating stands up to high fault currents.
- 18 to 4AWG Single wire
- 180 to 6AWG Dual wire
- -40 to 80°C Operating and storage temperature range
Applications
Safety
Technical Specifications
Cartridge Fuse Holder
-
1Fuses
600V
No SVHC (08-Jul-2021)
60A
Screw
CUBEFuse TCFH Series
300V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
