Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | TCP80Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 06WX4212 |
| Product Range | REDSPOT |
| Your Part Number | |
| Technical Datasheet |
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.410 |
| 5+ | $91.330 |
| 10+ | $85.680 |
| 25+ | $80.160 |
| 50+ | $72.350 |
| 100+ | $67.790 |
Price for:Each
Minimum: 1
Multiple: 1
$97.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | TCP80Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 06WX4212 |
| Product Range | REDSPOT |
| Technical Datasheet | |
| Product Range | REDSPOT |
| Fuse Current | 80A |
| HRC Fuse Case Style | Bolted Tag |
| Voltage Rating VDC | 350V |
| Voltage Rating VAC | 660V |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Product Range | REDSPOT |
|---|---|
| HRC Fuse Case Style | Bolted Tag |
| Voltage Rating VAC | 660V |
| Fuse Current | 80A |
|---|---|
| Voltage Rating VDC | 350V |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
