Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoTPA-30Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16F1778
Product RangeTelpower TPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $96.980 |
| 25+ | $91.880 |
| 50+ | $86.770 |
| 100+ | $81.670 |
Price for:Each
Minimum: 10
Multiple: 10
$969.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTPA-30Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16F1778
Product RangeTelpower TPA Series
Technical Datasheet
Product RangeTelpower TPA Series
Fuse Current30A
Voltage Rating VAC-
Voltage Rating VDC170V
Fuse Size Metric14.61mm x 38.1mm
Fuse Size Imperial0.58" x 1.5"
Blow Characteristic-
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Product Range
Telpower TPA Series
Voltage Rating VAC
-
Fuse Size Metric
14.61mm x 38.1mm
Blow Characteristic
-
Fuse Current
30A
Voltage Rating VDC
170V
Fuse Size Imperial
0.58" x 1.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
