Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoTR2-1025TD250-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel77AC3943RL
Cut Tape77AC3943
Product RangeBrick 1025TD
Your Part Number
1,988 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.420 | $22.10 |
| Total Price | $22.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.420 |
| 10+ | $4.250 |
| 25+ | $4.030 |
| 50+ | $3.900 |
| 100+ | $3.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR2-1025TD250-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel77AC3943RL
Cut Tape77AC3943
Product RangeBrick 1025TD
Technical Datasheet
Fuse Current250mA
Blow CharacteristicSlow Blow
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style10.3mm x 2.8mm
Product RangeBrick 1025TD
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
250V
Fuse Case Style
10.3mm x 2.8mm
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
Brick 1025TD
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
