Print Page
DR124-330-R
Power Inductor (SMD), 33 µH, 2.6 A, Shielded, 3.12 A, DR124 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR124-330-RCopy
Newark Part No.20M1116
Product RangeDR124 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR124-330-RCopy
Newark Part No.20M1116
Product RangeDR124 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)3.12A
Product RangeDR124 Series
Power Inductor Case12.5mm x 12.5mm x 4.5mm
DC Resistance Max0.097ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height4.5mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
DR124 Series
DC Resistance Max
0.097ohm
Product Length
12.5mm
Product Height
4.5mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
3.12A
Power Inductor Case
12.5mm x 12.5mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for DR124-330-R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate