Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T111Copy
Newark Part No.44K1603
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113207131
Your Part Number
709 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.100 |
| 5+ | $91.170 |
| 10+ | $84.230 |
| 25+ | $80.270 |
| 50+ | $76.300 |
Price for:Each
Minimum: 1
Multiple: 1
$99.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T111Copy
Newark Part No.44K1603
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113207131
Technical Datasheet
For Use WithEaton 10250T Series 30.5 mm Heavy Duty Pushbuttons & Indicating Lights
IP / NEMA RatingIP65, NEMA 3, 3R, 4, 4X, 12, 13
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250T111 is a black Extended Button for 30.5mm heavy-duty watertight/Oil-tight pushbuttons.
Applications
Industrial
Technical Specifications
For Use With
Eaton 10250T Series 30.5 mm Heavy Duty Pushbuttons & Indicating Lights
Product Range
10250T Series
IP / NEMA Rating
IP65, NEMA 3, 3R, 4, 4X, 12, 13
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 10250T111
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
