Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T172Copy
Newark Part No.44K2130
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113203393
Your Part Number
25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $241.340 |
| 5+ | $222.030 |
| 10+ | $217.210 |
| 25+ | $212.380 |
Price for:Each
Minimum: 1
Multiple: 1
$241.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T172Copy
Newark Part No.44K2130
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113203393
Technical Datasheet
For Use With10250T Series Pushbutton Switches
IP / NEMA Rating-
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250T172 is a red Pushbutton Operator features zinc die-cast construction with chrome plated housing and mounting nuts. The switch operator also features with the enclosed silver contacts with reliability nibs, reliability nibs improves contact reliability even under dry circuits and fine dust conditions. Drainage holes prevent buildup of liquids inside the operator which can prevent operation in freezing environment. Grounding nibs bit through paint and other coating to secure grounding. Diaphragm seals with drainage holes and grounding nibs on the operator casing.
- Jumbo mushroom button
- -17 to 66°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
10250T Series Pushbutton Switches
Product Range
10250T Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
