Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T1ECopy
Newark Part No.44K1501
Product Range10250T Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $188.810 |
| 5+ | $176.660 |
| 10+ | $164.500 |
| 25+ | $162.040 |
Price for:Each
Minimum: 1
Multiple: 1
$188.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T1ECopy
Newark Part No.44K1501
Product Range10250T Series
Technical Datasheet
Switch TerminalsPressure Plate
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max-
For Use WithEaton 10250T Series 30.5mm Pushbutton Switches
Contact Voltage DC Max110V
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Terminals
Pressure Plate
Contact Current Max
10A
For Use With
Eaton 10250T Series 30.5mm Pushbutton Switches
Product Range
10250T Series
No. of Poles
2 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
110V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
