Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T2Copy
Newark Part No.44K2440
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113203423
Your Part Number
2,567 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.520 |
| 5+ | $80.430 |
| 10+ | $80.350 |
| 25+ | $80.260 |
| 50+ | $80.160 |
| 100+ | $80.080 |
| 250+ | $79.990 |
Price for:Each
Minimum: 1
Multiple: 1
$80.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T2Copy
Newark Part No.44K2440
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113203423
Technical Datasheet
Switch TerminalsPressure Plate
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max600V
For Use WithEaton 10250T Series Pushbutton Switches
Contact Voltage DC Max250V
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250T2 is a double-pole Contact Block with screw termination and 2NO contacts. It is designed for use with the 10250T series pushbutton switch.
- Single 3/4 in NPT conduit entrance
Applications
Commercial
Technical Specifications
Switch Terminals
Pressure Plate
Contact Current Max
6A
For Use With
Eaton 10250T Series Pushbutton Switches
Product Range
10250T Series
No. of Poles
2 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
250V
SVHC
No SVHC (17-Dec-2015)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
