Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T201NC1NCopy
Newark Part No.44K2495
Product Range30mm Pushbuttons 10250T Series
Also Known AsGTIN UPC EAN: 782113366739
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $172.590 |
Price for:Each
Minimum: 1
Multiple: 1
$172.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T201NC1NCopy
Newark Part No.44K2495
Product Range30mm Pushbuttons 10250T Series
Also Known AsGTIN UPC EAN: 782113366739
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia-
Current Rating6A
Supply Voltage120V
Lens Shape-
Product Range30mm Pushbuttons 10250T Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250T201NC1N is an Incandescent Lamp with a resistor and heavy-duty zinc die-cast construction.
- Enclosed silver contacts with reliability nibs
- Diaphragm seals with drainage holes
- Grounding nibs on the operator casing
Applications
Signalling
Technical Specifications
Lamp Base Type
-
Current Rating
6A
Lens Shape
-
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
-
Supply Voltage
120V
Product Range
30mm Pushbuttons 10250T Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
