Print Page
10250T3E
Contact Block, DPST-NC, 6 A, 120 VAC, 10250T Series, Screw, 30.5 mm Watertight/Oiltight PB Switches
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T3ECopy
Newark Part No.44K2858
Product Range10250T Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $161.930 |
| 5+ | $148.970 |
| 10+ | $145.740 |
| 25+ | $142.500 |
Price for:Each
Minimum: 1
Multiple: 1
$161.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T3ECopy
Newark Part No.44K2858
Product Range10250T Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max120V
For Use WithEaton Dia. 30.5mm Heavy-Duty Watertight/Oiltight Pushbutton Switches & Indicating Lights
Contact Voltage DC Max-
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Eaton Dia. 30.5mm Heavy-Duty Watertight/Oiltight Pushbutton Switches & Indicating Lights
Product Range
10250T Series
No. of Poles
2 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
